Eaton XTD2B2A

Toggle Switch, 1PDT.ON-OFF-ON, Metal Bat Actuator, 20A, 125VAC, 10A, 277VAC, Screw
$ 5.625
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XTD2B2A.

Farnell

Datasheet2 pages17 years ago

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-100%

Related Parts

C&K Components7101SYZQE
Switch Toggle ON None ON SPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K ComponentsPN12SHNA03QE
Pushbutton Switch, SPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K Components7103SYZQE
Switch Toggle ON OFF ON SPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
APEM5636AB
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5639AB
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Carling Technologies2FC53-73/TABS
Switch Toggle ON OFF ON SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of Eaton XTD2B2A provided by its distributors.

TOGGLE SWITCH,1PDT.ON-OFF-ON, METAL BAT ACTUATOR,20A,125VAC,10A,277VAC, SCREW
Manual Motor Switch, 20A, 10A, 1 P, Phase, Toggle, X Series
SWITCH, TOGGLE, SPDT, 20A, 125V; Switch Operation:On-Off-On; Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:XT Series; Contact Current Max:20A; Switch Mounting:Panel Mount; Contact Voltage AC Nom
Switch, Toggle, Spdt, 20A, 125V; Rango De Producto:Serie Xt; Contacto, Configuración:Spdt; Interruptor, Operación:On-Off-On; Montaje Del Interruptor:Panel; Contacto, Intensidad Max:20A; Contacto, Tensión Ac Nom:125V |Eaton XTD2B2A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN