Descriptions of Carling Technologies 2FC53-73/TABS provided by its distributors.
Switch Toggle ON OFF ON SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Toggle Switch, SPDT, 3 Connections, On/Off/On, 3/4 hp, 10A at 250V AC, 15A at 125V AC
SWITCH, TOGGLE, SPDT, ON-OFF-ON, 15A, 250VAC, BAT LEVER .250 TAB TERMINAL
Switch Toggle SPDT On Off On 0.25 in. QC terminals, F Series
Toggle Switch, SPDT, On-off-on, Latched, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded
Switch Toggle; Bat-Handle; 0.69 in. long; 250VAC; 0.25 in. Tab
Switch, Toggle, Spdt, 10A, 250V; Switch Operation:on-Off-On; Contact Configuration:spdt; Illumination:non Illuminated; Product Range:f Series; Contact Current Max:10A; Switch Mounting:panel Mount; Contact Voltage Ac Nom:250V Rohs Compliant: Yes
2FC53-73/TABS, Carling Technologies, heavy duty AC rated toggle switch, single pole, On-Off-On, with .250 Tab quick connect terminals, unsealed, rated 10A @ 250Vac/ 15A @ 125Vac/ 3/4HP @ 120-240 VAC. The F-Series single toggle switches feature a slow-make, slow-break contact mechanism. They are AC rated and are also suitable for low voltage DC rated applications.