Eaton SR-5H-3.15A-BK

3.15A Radial T Non-Resettable Wire Ended Fuse, 300 V ac | Eaton Electronics SR-5H-3-15A-BK
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SR-5H-3.15A-BK.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages19 years ago

Fuses Unlimited

Master Electronics

element14 APAC

TME

Inventory History

3 month trend:
+9.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-07-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bel Fuse0697W4000-02
Electric Fuse, Time Lag Blow, 4A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0697H4000-01
Fuse Subminiature Slow Blow Acting 4A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Box Automotive
Bel Fuse0697H4000-02
Electric Fuse, Time Lag Blow, 4A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Littelfuse0208004.MXEP
208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 4 A, 350 VAC, TH, RoHS
Littelfuse0209004.MXEP
Fuse Subminiature Slow Blow Acting 4A 350V Cartridge 5 X 15mm Glass Bulk CE/PSE/cULus
Littelfuse020903.5MXEP
Fuse 350V Sb Pt 2Ag Pb-Free 3.5A/ Bulk Rohs Compliant: Yes |Littelfuse 020903.5MXEP

Descriptions

Descriptions of Eaton SR-5H-3.15A-BK provided by its distributors.

3.15A Radial T Non-Resettable Wire Ended Fuse, 300 V ac | Eaton Electronics SR-5H-3-15A-BK
Fuse Cartridge Slow Blow Acting 3.15A 250V/300V Radial 8.5 X 9.2mm Bulk CCC/PSE/SEMKO/VDE/cULus
Fuse Subminiature 3.15A 250V Slow Blow 2-Pin Radial Through Hole Bulk
FUSE, RADIAL, 3.15A, TIME DELAY, 300V; Voltage Rating V AC:250V; Fuse Current:3.15A; Breaking Capacity:100A @ 300V AC; Blow Characteristic:Time Delay; Fuse Size Metric:8.5mm x 8.7mm; SVHC:No SVHC (18-Jun-2012); Fuse Case Style:Radial Leaded; Fuse Mounting:Through Hole; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR-5H-3-15A-BK