
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 5923-0697H4000-02CT-ND | 802 | 1 | Cut Tape | ||||||||
| Heilind Americas | 0697H4000-02 | 0 | 20h | |||||||||
| Heilind Asia | 0697H4000-02 | 0 | 13h | |||||||||
| Interstate Connecting Components | 0697H4000-02 | 0 | 19h | |||||||||
| TME | 0697H4000-02 | 0 | 1K | 21h |
Download Bel Fuse 0697H4000-02 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Bel Fuse 0697H4000-02 provided by its distributors.
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: