Bel Fuse 0697H4000-01

Fuse Subminiature Slow Blow Acting 4A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Box Automotive
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0697H4000-01.

IHS

Datasheet4 pages7 years ago

Inventory History

3 month trend:
-2.72%

CAD Models

Download Bel Fuse 0697H4000-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.201
$ 0.209
$ 0.209
Stock
5,745
11,318
11,318
Authorized Distributors
6
6
6
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
350 V
350 V
350 V
Voltage Rating (DC)
72 V
72 V
72 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse0697A5000-01
Fuse Subminiature Slow Blow Acting 5A 250V Radial 8.35 X 4 X 7.8mm Thermoplastic Box Automotive
Bel Fuse0697W5000-02
Electric Fuse, Time Lag Blow, 5A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0697W5000-01
Electric Fuse, Time Lag Blow, 5A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO

Descriptions

Descriptions of Bel Fuse 0697H4000-01 provided by its distributors.

Fuse Subminiature Slow Blow Acting 4A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Box Automotive
Fuse, PCB Leaded, 4 A, 350 VAC, 72 VDC, 0697H, Slow Blow, Radial Leaded
2-Pin Radial Fuse Rectangular Slow Blow UL Bulk Pack 4A
72V 350V 85A2S Board Mount (Cartridge Style Excluded) 4A 8.35mm*4mm*7.8mm
Electric Fuse, Time Lag Blow, 4A, 150A (IR), MICRO
Plastic Body, Radial Lead, 4A, 350V AC, 100V DC, RoHS
Bel Fuse SCT
FUSE BRD MT 4A 350VAC 72VDC RAD
Fuses with Leads - Through Hole 4A 350V

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.