Littelfuse 0209004.MXEP

Fuse Subminiature Slow Blow Acting 4A 350V Cartridge 5 X 15mm Glass Bulk CE/PSE/cULus
$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0209004.MXEP.

IHS

Datasheet4 pages5 years ago

Future Electronics

Sager Electronics

Littelfuse SCT

X-ON

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

FUSE, QUICK BLOW, 5A; Blow Characteristic:Fast Acting; Fuse Current:5A; Voltage Rating VAC:500V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:-; Breaking Capacity Current AC:50kA; SVHC:N
Schurter0034.6622
Mst 250, 5 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
Schurter0034.6021
SUBMINI FUSE, QUICK-ACTING, 5A, 250VAC, 8.5MM, 2-P SHORT PCB, MSF 125 SERIES
Littelfuse0218005.MXP
Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Inline/holder, 5x20mm
Schurter0034.6922
Fuse Subminiature Slow Blow Acting 5A 250V 8.5 X 8.5mm Thermoplastic Bag CCC/cULus
Littelfuse37215000411
Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, TR5

Descriptions

Descriptions of Littelfuse 0209004.MXEP provided by its distributors.

Fuse Subminiature Slow Blow Acting 4A 350V Cartridge 5 X 15mm Glass Bulk CE/PSE/cULus
209 Series Slo-Blo 350 V 4 A Ø 4.8 x 14.9 mm Axial Lead Glass Cartridge Fuse
Electric Fuse, Slow Blow, 4A, 350VAC, 100A (IR), Through Hole, 2AG
Fuse 350V Sb Pt 2Ag Pb-Free 4A/ Bulk |Littelfuse 0209004.MXEP
209 Series - 2AG Slo-Blo (Time-Lag) Lead-Free Subminiature Glass Body Fuse, 4 A, 350 VAC, TH, RoHS
Littelfuse SCT
350V 148A2S Cartridge,Glass 4A 5mm*15mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN