
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | 0697W4000-02 | 19,000 | 1K | Ammo Pack | ||||||||
| Verical | 0697W4000-02 | 1,000 | 1K | |||||||||
| TME | 0697W400002-BEL-0 | 9,000 | 1K | 1h | ||||||||
| DigiKey | 5923-0697W4000-02CT-ND | 1,749 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | 0697W4000-02 | 0 | 23h |
Download Bel Fuse 0697W4000-02 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Bel Fuse 0697W4000-02 provided by its distributors.
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: