Eaton SR-5F-5A-BK

Fuse; Submin; Fast Acting; 5A; Dims 8.4x7.6mm; Nylon; Radial; 250VAC; DCR 17 Ohms; PCB
$ 1.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SR-5F-5A-BK.

IHS

Datasheet3 pages16 years ago
Datasheet2 pages19 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.14%

CAD Models

Download Eaton SR-5F-5A-BK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-04-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse38316300000
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Fuse Subminiature 6.3A 300V Time Delay 2-Pin Through Hole Ammo Pack
6.3A Radial T Non-Resettable Wire Ended Fuse, 300 V ac | Eaton Electronics SS-5H-6-3A-BK
Littelfuse36916300000
Electric Fuse, Time Lag Blow, 6.3A, 300VAC, 300VDC, 50A (IR), Through Hole
Littelfuse38316300410
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 8.5 X 8mm Thermoplastic Bulk VDE
Ss-5H 300V Radial Td Fuse Bulk Pack/ Bulk |Eaton Bussmann SS-5H-6.3A-BKH

Descriptions

Descriptions of Eaton SR-5F-5A-BK provided by its distributors.

Fuse;Submin;Fast Acting;5A;Dims 8.4x7.6mm;Nylon;Radial;250VAC;DCR 17 Ohms;PCB
Fuse, PCB Leaded, 5 A, 250 VAC, SR-5F, Fast Acting, Radial Leaded
Fuse Cartridge Fast Acting 5A 250V Radial 8.5 X 8.1mm Bag PSE/UL
Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Through Hole
Eaton Corporation Ctn Of 200 - Sr-5 Radial Fa Fuse Bulk Pa
Fuses with Leads - Through Hole SR-5F RADIAL FA FUSE
FUSE, FAST ACTING, MICRO, 5A, 250V
FUSE BOARD MNT 5A 250VAC RADIAL
Fuse, Pcb, 5A, 250V, Fast Acting; Fuse Current:5A; Voltage Rating Vac:250V; Product Range:Sr-5F Series; Voltage Rating Vdc:-; Blow Characteristic:Fast Acting; Fuse Case Style:Radial Leaded; Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Eaton Bussmann SR-5F-5A-BK

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN