Eaton SR-5-3.15A-AP

Fuse Subminiature 3.15A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SR-5-3.15A-AP.

IHS

Datasheet2 pages18 years ago
Datasheet3 pages0 years ago

Future Electronics

TME

Electro Sonic

Fuses Unlimited

Inventory History

3 month trend:
+60.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse38314000000
TIME-LAG FUSE Electric Fuse, Time Lag Blow, 4A, 320VAC, 50A (IR), Through Hole, TR5
Littelfuse36914000000
Electric Fuse, Time Lag Blow, 4A, 300VAC, 50A (IR), Through Hole, TE5
Bel FuseRST4
Fuse Micro Slow Blow Acting 4A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0001.2510
Spt 5X20, 4 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.6020
Fuse Subminiature Fast Acting 4A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/cULus

Descriptions

Descriptions of Eaton SR-5-3.15A-AP provided by its distributors.

Fuse Subminiature 3.15A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
SR-5 Series Time Delay 250 VAC 3.15 A Ø 8.5x7.6 mm Subminiature Radial Lead Fuse
FUSE BRD MNT 3.15A 250VAC RADIAL / Fuse Subminiature Slow Blow Acting 3.15A 250V Radial 8.5 X 7.6mm Ammo CCC/PSE/SEMKO/VDE/cULus
FUSE, PCB, 3.15A, 250VAC, TIME DELAY; Fuse Current: 3.15A; Voltage Rating VAC: 250VAC; Product Range: SR-5 Series; Voltage Rating V DC: -; Blow Characteristic: Time Delay; Fuse Case Style: Radial Leaded; Breaking Capacity Current AC: 35A; Breaking Capacity Current DC: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR-5-3-15A-AP
  • SR5-3.15A-AP