Eaton MDA-8-R

Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
$ 4.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDA-8-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages14 years ago

Electro Sonic

element14 APAC

TME

Sager Electronics

Inventory History

3 month trend:
-73.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse520101
Fuse, 10 Amps, 300VAC/DC
Fuse, Cartridge, Fast Acting, 10 A, 250 VAC, 6.3mm x 32mm, 1/4 x 1-1/4, AGC
Schurter0001.1014
SCHURTER 0001.1014 Cartridge Fuse, SP Series, 10 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA
Fuse; Cylinder; Time Lag; 10 A; 5x20mm; Ceramic; Cartridge; 250 VAC; DCR 0.0061 Ohms
Fuse Miniature Slow Blow Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton

Descriptions

Descriptions of Eaton MDA-8-R provided by its distributors.

Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Fuse, Cartridge, Time Delay, 8 A, 250 VAC, 125 VDC, 6.35mm x 31.75mm, 1/4 x 1-1/4, MDA
Fuse;Cylinder;Time Lag;8A;Sz 3AG;Dims 0.25x1.25;Ceramic;Cartridge;250VAC;Clip
FUSE, ANTISURGE, CERAMIC, 8A; Blow Characteristic: Time Delay; Fuse Current: 8A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: 1/4" x 1-1/4"; Product Range: MDA Series; Breaking Capacity Current
Bussmann Time Delay Fuse, Small Dimension, Series: MDA, Non-Indicating, Non-Rejection, 8 A, 250 VAC, 200 A/10 kA Interrupt, 60 min, 120 s Response, Ferrule Terminal, Holder Mounting, Cylindrical Body, Single Element, Ceramic, 1/4 in Dia x 1-1/4 in L Body

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDA-8-R.
  • MDA-8R
  • MDA8-R
  • MDA8R