Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton S505-10-R

Fuse; Cylinder; Time Lag; 10 A; 5x20mm; Ceramic; Cartridge; 250 VAC; DCR 0.0061 Ohms
$ 4.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton S505-10-R.

IHS

Datasheet2 pages14 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-19.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-12-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Littelfuse0218.125MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 125MA 250VAC 5X20MM
Littelfuse0215012.MXP
Electric Fuse, Time Lag Blow, 12A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm
Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Bel FuseGSA 12-R
Electric Fuse, Slow Blow, 12A, 125VAC, 10000A (IR), Inline/holder, 6x32mm, ROHS COMPLIANT
Eaton glass fuse, Eaton Bussmanseries, 10A, 250V AC, 6.3 x 32mm, fuse speedF
Schurter0034.3126
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus

Descriptions

Descriptions of Eaton S505-10-R provided by its distributors.

Fuse; Cylinder; Time Lag; 10 A; 5x20mm; Ceramic; Cartridge; 250 VAC; DCR 0.0061 Ohms
Electric Fuse, Time Delay Blow, 10A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT
Fuse, Cartridge, Time Delay, 10 A, 250 VAC, 5mm x 20mm, 0.2 x 0.79, S505
FUSE, ANTISURGE, 5X20MM, CERAMIC, 10A; Blow Characteristic: Time Delay; Fuse Current: 10A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: S505 Series; Breaking Capacity

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S505-10-R.
  • S50510R