Eaton M22-I4

Pushbutton Enclosure, Surface Mount, 4 Hole, 22MM, Plastic, IP66, M22 Series
$ 97.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-I4.

Newark

Datasheet372 pages9 years ago
Datasheet2 pages12 years ago

Farnell

ARCEL Power Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.80%

Related Parts

Enclosure, IP66, IP67, NEMA 13, Industrial, 85 mm, 80 mm, 170 mm, PC (Polycarbonate), Grey
GREY POLY CASE 110X80X85
Hammond1554J2GY
Polycarbonate enclosure, (L x W x H) 160 x 89 x 61 mm, gray (RAL 7046), IP68, 1554J2GY
Hammond1554K2GY
Polycarbonate enclosure, (L x W x H) 160 x 90 x 90 mm, light gray (RAL 7035), IP68, 1554K2GY
Bud IndustriesNBF-32406
Bud Industries NBF-32406 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 7.9x3.9x2.8 in
RAL7035 Gray Watertight Polycarbonate Plastic Enclosure Flange 6.3 x 3.6 x 1.47 Inch Light Gray
Hammond1554K2GYCL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 6.3 x 3.5 x 3.5 Inch Clear
Bud IndustriesPN-1332
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 3.15 X 2.17IN, NEMA13, PN SERIES

Descriptions

Descriptions of Eaton M22-I4 provided by its distributors.

PUSHBUTTON ENCLOSURE, SURFACE MOUNT, 4 HOLE, 22MM, PLASTIC, IP66, M22 SERIES
ENCLOSURE, 4GANG; Enclosure Type: Control; Enclosure Material: Polycarbonate; External Height - Metric: 80mm; External Width - Metric: 186mm; External Depth - Metric: 56mm; IP Rating: IP66; Body Colour: Grey; NEMA Rating: NEMA 3
Enclosure, Polycarbonate, Grey; Tipo De Envolvente:Push Button; Altura Externa - Métrico:56Mm; Anchura Externa - Métrico:80Mm; Profundidad Externa - Métrico:186Mm; Núm. De Agujeros Para Interruptores:4; Color De La Carcaza:Gris |Eaton Moeller M22-I4

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22I4