Hammond 1554K2GY

Polycarbonate enclosure, (L x W x H) 160 x 90 x 90 mm, light gray (RAL 7035), IP68, 1554K2GY
$ 19.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554K2GY.

Electro Sonic

Datasheet1 page16 years ago
Datasheet1 page17 years ago

SOS electronic

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+13.79%

Supply Chain

Country of OriginCanada
Introduction Date2014-04-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1555K2GY
Polycarbonate enclosure, (L x W x H) 160 x 89 x 89 mm, light gray (RAL 7035), IP68, 1555K2GY
Hammond1554K2GYCL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 6.3 x 3.5 x 3.5 Inch Clear
Hammond1554KGY
ABS enclosure, (L x W x H) 160 x 89 x 89 mm, light gray (RAL 7035), IP66, 1554KGY
Bud IndustriesPN-1333-DG
Bud Industries PN-1333-DG IP65 NEMA 4X Box, Dark Gray, 6.3x3.2x3.4 in, PN Series
Bud IndustriesNBF-32402
Bud Industries NBF-32402 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 5.1x4.9x2.8 in
Bud IndustriesPN-1333-MB
FLANGED ENCLOSURE, POLYCARBONATE, IP65, 6.30 X 3.15 X 3.35, PN SERIES

Descriptions

Descriptions of Hammond 1554K2GY provided by its distributors.

Polycarbonate enclosure, (L x W x H) 160 x 90 x 90 mm, light gray (RAL 7035), IP68, 1554K2GY
RAL7035 grey polycarb plastic watertight enclosure 160X90X90MM POLYCARB NEMA ENCL (6.3 x 3.5 x 3.5) Hammond PN 1554K2GY : UPC [623980304076] Color: Light Gray
ENCLOSURE, WALLMOUNT, POLYCARBONATE, UL945V, GRAY,6.3X3.5X3.5IN, NEMA13,1554 SERIES
ENCLOSURE, POLYCARBONATE; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 89mm; External Width - Metric: 89mm; External Depth - Metric: 160mm; IP Rating: IP68; Body Colour: Grey; NEMA
Enclosure Material = Polycarbonate / Protection Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 6 / Nema Rating = 6P / Nema Rating = 12 / Nema Rating = 13 / Fire Class = UL 94 5VA / Enclosure Colour = Grey / External Width mm = 90 / External Depth mm = 160 / External Height mm = 90.5 / Internal Width mm = 82.13 / Internal Depth mm = 152.13 / Internal Height mm = 84.5 / Series = 1554 / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM