Bud Industries NBF-32406

Bud Industries NBF-32406 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 7.9x3.9x2.8 in
$ 25.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32406.

Farnell

Datasheet1 page15 years ago

Sager Electronics

Inventory History

3 month trend:
-23.76%

Related Parts

Bud IndustriesNBF-32106
Enclosure 7.87 in. H x 3.93 in. W x 2.75 in. D Non-Metallic Light Gray ABS/PC NEMA 1/2/4/4X
Bud IndustriesNBF-32206
Bud Industries NBF-32206 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 7.9x3.9x2.8 in
Bud IndustriesNBF-32306
Bud Industries NBF-32306 NEMA Enclosure, Poly PTB Blend, 7.9x3.9x2.8 in, NBF Series NEMA Box
Hammond1554J2GY
ENCLOSURE, WALLMOUNT, POLYCARBONATE, UL945V, GRAY,6.3X3.5X2.4IN, NEMA13,1554 SERIES
Hammond1554H2GYCL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 7.1 x 4.7 x 2.4 Inch Clear
Hammond1554K2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 6.3 x 3.5 x 3.5 Inch Light Gray

Descriptions

Descriptions of Bud Industries NBF-32406 provided by its distributors.

Bud Industries NBF-32406 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 7.9x3.9x2.8 in
ENCLOSURE, NEMA 4X, IP66,PC/PBT, UL94-5VA, OUTDOOR, CLEAR DOOR,7.87X3.93X2.75
Fiberglass Box with Self-Locking Latch and Clear Cover PTH-22512-C, PC+10% Fiberglass Box with Self-Locking Latch and Clear Cover (9.1 X 8.3 X 3.9 In)
ENCLOSURE, WALL MNT, HINGED DOOR, PBT/PC; Enclosure Type: Wall Mount; Enclosure Material: PBT, Polycarbonate; External Height - Metric: 70mm; External Width - Metric: 99.5mm; External Depth - Metric: 200.5mm; IP Rating: IP65;
Enclosure, Wall Mount, Pbt/Pc Light Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:200Mm; Anchura Externa - Métrico:100Mm; Profundidad Externa - Métrico:70Mm; Color De La Carcaza:Gris; Ip:Ip66; Clasificación Nema:13 |Bud Industries NBF-32406

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32406