Bud Industries PN-1332

Enclosure, Polycarbonate, UL94HB, 6.3 X 3.15 X 2.17IN, NEMA13, Pn Series
$ 14.232
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1332.

Master Electronics

Datasheet1 page17 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-23.12%

Related Parts

Bud IndustriesPN-1332-DG
Enclosure Box-Lid; HxWxD: 6.3 x 3.15 x 2.17 in.; Polycarbonate; Light Gray
Bud IndustriesPN-1332-C
Enclosure 6.30 in. H x 3.15 in. W x 2.17 in. D NEMA 1 2 3 4 4X 12 13 Polycarbonate Light Gray
Bud IndustriesPNR-2602
ENCLOSURE, POLYCARBONATE, UL94V-2, 4.72 X 3.15 X 2.17, NEMA 4X, PNR SERIES
Hammond1554JGY
Enclosure; Box-Lid; Wallmount; ABS; UL94HB; Gray; 6.3x3.5x2.4 In; NEMA 13; 1554 Series
Hammond1555JGY
ABS enclosure, (L x W x H) 160 x 89 x 61 mm, light gray (RAL 7035), IP66, 1555JGY
Hammond1554CGY
ABS enclosure, (L x W x H) 120 x 65 x 40 mm, light gray (RAL 7035), IP66, 1554CGY

Descriptions

Descriptions of Bud Industries PN-1332 provided by its distributors.

ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 3.15 X 2.17IN, NEMA13, PN SERIES
BUD NEMA Polycarbonate 6.06 x 2.91 x 1.89 Inch Internal box with Light gray polycarbonate Body/Cover and No Mounting Bracket
ENCLOSURE, JUNCTION BOX, PC, GREY; Enclosure Type: Junction Box; Enclosure Material: Polycarbonate; External Height - Metric: 55.14mm; External Width - Metric: 80.01mm; External Depth - Metric: 159.99mm; IP Rating: IP65; Body
Enclosure Junction Box Polycarbonate Grey; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:160Mm; Anchura Externa - Métrico:80Mm; Profundidad Externa - Métrico:55Mm; Envolvente, Material:Pc (Policarbonato); Ip:Ip66 |Bud Industries PN-1332

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1332