Eaton FWH5-010A6F

Eaton Bussmann High Speed N.American BUSS, HIGH SPEED FUSE RoHS - FWH5-010A6F
$ 38.012
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWH5-010A6F.

IHS

Datasheet1 page7 years ago

element14 APAC

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+105%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

EatonBBS-5
Fuse Midget Fast Acting 5A 600V Holder Cartridge 10.32 X 34.93mm Fiber Carton CE/CSA/UL
EatonBBS-3
Fuse Midget Fast Acting 3A 600V Holder Cartridge 10.32 X 34.93mm Fiber Carton CE/CSA/UL
EatonBBS-2
Fuse Midget Fast Acting 2A 600V Holder Cartridge 10.32 X 34.93mm Fiber Carton CE/CSA/UL
MersenATM10
Electric Fuse, Fast Blow, 10A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET
MersenATM15
Electric Fuse, Fast Blow, 15A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET
Schurter8040.0001
Fuse Holder, Cartridge Fuse Clip, 1, 32 A, 600 VAC, 600 VDC, 6.3mm x 32mm, Through Hole

Descriptions

Descriptions of Eaton FWH5-010A6F provided by its distributors.

Eaton Bussmann High Speed N.American BUSS, HIGH SPEED FUSE RoHS - FWH5-010A6F
Fuse, 10A, Semiconductor, Hi Speed; Blow Characteristic:Fast Acting; Fuse Current:10A; Voltage Rating Vac:500Vac; Fuse Size Metric:6.3Mm X 32Mm; Fuse Size Imperial:1/4" X 1-1/4"; Product Range:Fwh Series; Breaking Capacity Current Rohs Compliant: Na |Eaton Bussmann FWH5-010A6F
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN