Mersen ATM10

Electric Fuse, Fast Blow, 10A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET
$ 19.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen ATM10.

JRH Electronics

Datasheet1 page10 years ago

element14 APAC

Fuses Unlimited

Inventory History

3 month trend:
+31.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

EatonC14M12
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 12A AM 690 - C14M12
Littelfuse048712.5MXP
Electric Fuse, Fast Blow, 12.5A, 420VAC, 420VDC, 200A (IR), Inline/holder, 5x20mm
Littelfuse048712.5MXEP
Electric Fuse, Fast Blow, 12.5A, 420VAC, 420VDC, 200A (IR), Through Hole, 5x20mm
Littelfuse0977012.MXP
Electric Fuse, Time Lag Blow, 12A, 500VAC, 450VDC, 100A (IR), Inline/holder, 5x20mm
EatonC14G12
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 12A GG 690 - C14G12
FWC-8A10F Cooper Bussmann 8Amp 600Vac FERRULE FUSE 10 X 38MM

Descriptions

Descriptions of Mersen ATM10 provided by its distributors.

Electric Fuse, Fast Blow, 10A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET
Fuse Midget Fast Acting 10A 600V Holder Cartridge 10 X 38mm CSA/UL
FUSE, MIDGET, FAST-ACTING, 100KA I.R, 1 1/2" X 13/32", 600VAC/DC, 10A
Fast Acting Midget Standard Fuse 10A 100kA IR
Mersen Usa Newburyport Ma Llc 600V 10A Midget Fuse
Fuse 10A 600V Fast Acting 2-Pin
FERRAZ SHAWMUT 600V 10A MIDGET FUSE
FUSE-MIDGET600VAC/600VDC FA UL
Mersen GMG, ATM, 10A, 600V , 10 x 38mm, F
Fuse, Fast Acting, 10A, 600V, 10X38; Blow Characteristic:Fast Acting; Fuse Current:10A; Voltage Rating Vac:600V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Product Range:Amp-Trap Series; Breaking Capacity Rohs Compliant: Yes |Mersen/ferraz Shawmut ATM10

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATM-10