Eaton BBS-2

Fuse Midget Fast Acting 2A 600V Holder Cartridge 10.32 X 34.93mm Fiber Carton CE/CSA/UL
$ 24.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BBS-2.

Electro Sonic

Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

element14 APAC

IHS

Newark

Fuses Unlimited

Inventory History

3 month trend:
-4.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse35412500029
440V 9A²S Fast Acting Cartridge Fuse, Ceramic, 2.5A, Base Mount, 32mm L
Littelfuse23112500029
Electric Fuse, Very Fast Blow, 2.5A, 500VAC, 500VDC, 1000A (IR), Inline/holder, 6.3x32mm
Littelfuse0KLK025.T
Electric Fuse, Fast Blow, 25A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 10x38mm
MersenATM2
Electric Fuse, Fast Blow, 2A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET

Descriptions

Descriptions of Eaton BBS-2 provided by its distributors.

Fuse Midget Fast Acting 2A 600V Holder Cartridge 10.32 X 34.93mm Fiber Carton CE/CSA/UL
Electric Fuse, Fast Blow, 2A, 600VAC, 10000A (IR), Inline/holder, 10x35mm
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 2A, 600V, FAST ACTING; Product Range:BBS Series; Fuse Current:2A; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10mm x 35mm; Fuse Size Imperial:13/32" x 1-3/8"; Blow Characteristic:Fast Acting RoHS Compliant: No
COOPER BUSSMANN BBS-2 Fuse, 2A, Nonindicating, BBS, 600VAC. More details: Fuse, 2 Fuse Amps, Nonindicating, BBS Series, 600VAC Voltage Rating, Single Element, Body Material Fiberglass, Nonrejection, Body Style Cylindrical, Interrupt Rating 10kA at 600VAC, Length 1-3/8 In., Diameter 13/32 In., Functionally Equal To Ferraz Shawmut SBS, Standards CE 248-14/UL Listed Guide JDYX File E19180/CSA Certified Class 1422-01 File 53787
FUSE, FAST ACTING, 2A, 600VAC; Voltage Rating VAC:600V; Fuse Current:2A; Fuse Size Metric:10mm x 35mm; Fuse Size Imperial:13/32 x 1.3/8"; Blow Characteristic:Fast Acting; Approval Bodies:CSA; Approval Category:UL Recognised; Body Diameter:0.41"; Body Length:1.38"; Body Plating:Nickel Plated Brass Endcaps; Breaking Capacity Current AC:10kA; Cartridge Fuse Material:Fibre; Case Material:Fibre Tube; External Length / Height:35mm; Fuse Body Material:Fibre; Fuse Type Blowing Characteristic:Fast Acting

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBS 2
  • BBS2