Mersen ATM15

Electric Fuse, Fast Blow, 15A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET
$ 23.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen ATM15.

IHS

Datasheet1 page10 years ago

element14 APAC

Fuses Unlimited

Inventory History

3 month trend:
-17.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Eaton16CT
Ceramic Fuse, CT Series, Very Fast Acting, 16A, 690V AC, 200kA at 700V AC, 50kA at 500 V DC
Bussmann by Eaton High Speed Semiconductor Fuse; 16A; 600VAC/700VDC
EatonC14G16
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 16A gG 690 - C14G16
Schurter0031.1663
Fuse Slot Knob Cap, 5mm x 20mm, IP40, For FEU, FEU (Med), FAU, FAC Series Fuse Holders
Littelfuse0505016.MXP
Fuse Miniature Fast Acting 16A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus
Littelfuse0505016.MXEP
Fuse Miniature Fast Acting 16A 500V Axial 6.3 X 32mm Ceramic Bulk CE/cULus

Descriptions

Descriptions of Mersen ATM15 provided by its distributors.

Electric Fuse, Fast Blow, 15A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET
Midget Fuse, Fast-Acting, 15A, 600V AC, Non-Indicating, 100kA at 600V AC/DC
Fuse Midget Fast Acting 15A 600V Holder Cartridge 10 X 38mm GMG CSA/UL
Fuse, Fast Acting, 15A, 600V, 10X38; Blow Characteristic:Fast Acting; Fuse Current:15A; Voltage Rating Vac:600V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Product Range:Amp-Trap Series; Breaking Capacity Rohs Compliant: Yes |Mersen/ferraz Shawmut ATM15

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATM-15