Eaton FNM-1-6/10

Fuse Midget Slow Blow Acting 1.6A 250V Holder Cartridge 10.32 X 38.1mm Carton CE/CSA/UL
$ 26.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNM-1-6/10.

IHS

Datasheet3 pages10 years ago
Datasheet2 pages22 years ago

Electro Sonic

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

EatonGLR-2
Fuse Fast Acting 2A 300V Panel Mount Cartridge 57.15 X 15.9mm CE/CSA/UL
Littelfuse80712000000
Electric Fuse, Time Lag Blow, 2A, 300VAC, 100A (IR), Through Hole
Littelfuse80712000440
Electric Fuse, Time Lag Blow, 2A, 300VAC, 100A (IR), Through Hole
Schurter0001.2507
Spt 5X20, 2 A, 300 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2707.11
Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
Schurter0001.2707.22
Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Ceramic T/R CCC/VDE/cULus

Descriptions

Descriptions of Eaton FNM-1-6/10 provided by its distributors.

Fuse Midget Slow Blow Acting 1.6A 250V Holder Cartridge 10.32 X 38.1mm Carton CE/CSA/UL
Midget Fuse, Time-Delay, 1.60A, 250V AC, Non-Indicating, 100kA at 250V AC, 10kkA at 125V AC
Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, MIDGET
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
Fuse, 1.6A, 250V, Time Delay; Product Range:fusetron Fnm Series; Fuse Current:1.6A; Voltage Rating Vac:250Vac; Voltage Rating Vdc:-; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:time Delayrohs Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNM 1 6/10
  • FNM-1 6/10
  • FNM-1-6-10
  • FNM-1-610
  • FNM-16/10
  • FNM-1610
  • FNM1 6/10
  • FNM1-6/10
  • FNM1-610
  • FNM16/10
  • FNM1610