Eaton GLR-2

Fuse Fast Acting 2A 300V Panel Mount Cartridge 57.15 X 15.9mm CE/CSA/UL
$ 6.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GLR-2.

IHS

Datasheet4 pages10 years ago
Datasheet1 page24 years ago
Datasheet1 page18 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-62.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse46212500000
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 250VDC, 150A (IR), Surface Mount, NANO2
Littelfuse0208002.MXEP
Fuse Subminiature Fast Acting 2A 350V Axial 5 X 15mm Glass Bulk CE/PSE/cULus
Schurter0034.3121
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Schurter0034.6018
Fuse Subminiature Fast Acting 2.5A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Schurter0034.1520
Fuse, Cartridge, Fast Acting, 2.5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79", FSF 5x20
Fuse; Cylinder; Time Lag; 2.5A/250 VAC;5x20mm; Glass; Cartridge; DCR 0.023 Ohms

Descriptions

Descriptions of Eaton GLR-2 provided by its distributors.

Fuse Fast Acting 2A 300V Panel Mount Cartridge 57.15 X 15.9mm CE/CSA/UL
Electric Fuse, Fast Blow, 2A, 300VAC, 10000A (IR), Inline/holder
BUSS SMALL DIMENSION FUSE FAST ACTING | Eaton Electronics GLR-2
Fast-Acting Fuse 2A, Box Mount, Panel Mount, 57.15mm H
Glass Fuse, Fast-Acting, 2A, 300V AC, 10kA at 300V AC
Fuse, Industrial / Power, 2 A, 300 VAC, Fast Acting
Fast Acting In-Line w/Cap Fuse 2A 10kA IR
BUSSMANN BY EATON GLR-2 FUSE, 2A, 300V, FAST ACTING
FUSE IN-LINE 300V 2A CABLE WIRE
FUSE, 2A, 300V, FAST ACTING; Product Range: GLR Series; Fuse Current: 2A; Voltage Rating VAC: 300VAC; Voltage Rating VDC: -; Fuse Size Metric: -; Fuse Size Imperial: -; Blow Characteristic: Fast Acting; Diameter: 15.88mm; Fuse Leads: Unleaded
NON-REJECTING PCB MOUNT 5 PER PKG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GLR2