Eaton E50AR1

Switch Limit; Heavy Duty Plug-In; Side Rotary Head; SPDT 1NO 1NC
$ 340.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton E50AR1.

Newark

Datasheet27 pages13 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+14.58%

Related Parts

HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
Honeywell2AC59
Switch Safety Interlock N.O./N.C. SPDT Rod 15A 250VAC 250VDC 248.57VA Screw Mount Screw
HoneywellBZ-2RQ181-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.94mm, Screw Terminal, Roller Type Actuator, Panel Mount
Limit Switch, Coil Spring, Wobble Stick, SPDT, 15A at 480V AC, Actuator Location: Top
Switch Snap Action SPDT Short Roller Lever Screw 15A 480VAC 250VDC 1.56N Screw Mount
Switch Snap Action SPDT Hinge Lever Screw 20A 480VAC 250VDC 0.025N Screw Mount

Descriptions

Descriptions of Eaton E50AR1 provided by its distributors.

Switch Limit; Heavy Duty Plug-In; Side Rotary Head; SPDT 1NO 1NC
LIMIT SWITCH, ASSEMBLED, SIDE ROTARY, SPRING RETURN, 1NO/1NC, E50 SERIES
Cutler Hammer Rotary Limit Switch 2 E50DR1 E50SA E50RA
LIMIT SWITCH, SIDE ROTARY, DPST-1NO/1NC; Limit Switch Actuator:Side Rotary; Contact Configuration:DPST-1NO, SPST-NC; Contact Current AC Max:60A; Contact Voltage AC Max:600V; Operating Force Max:3in-lb; Product Range:E50
E50 NEMA Limit Switch,Side Rotary,Spring Ret,14-250F(-10-121C),1NO-1NC,10A@240Vac,1A@250Vdc,Mech 10M Elec 1M cy full load,8000 cy/hr,Screw term,1/2NPT cond,NEMA 1,3,3S,4,4X,6,6P,13,IP67,Diec Zn,UL,CSA,CE
Limit Switch, Side Rotary, Dpst-1No/1Nc; Actuador Interruptor De Límite:Giratorio Lateral; Fuerza De Funcionamiento Máx.:3In-Lb; Contacto, Tensión Ac Max:600V; Contacto, Tensión Dc Max:250V; Contacto, Intensidad Ac Max:60A |Eaton Cutler Hammer E50AR1

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN