Eaton DRQ74-2R2-R

General Purpose Inductor, 2.2uH, 20%, 4 Element, Ferrite-Core, SMD, 3030
$ 1.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRQ74-2R2-R.

Master Electronics

Datasheet10 pages9 years ago
Datasheet12 pages12 years ago

IHS

Sager Electronics

Inventory History

3 month trend:
-5.24%

CAD Models

Download Eaton DRQ74-2R2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Powdered Iron 9A 0.0155Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 5.4A 0.012Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 15Q-Factor Carbonyl Powder 10A 0.012Ohm DCR Automotive T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2221
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2625
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2221

Descriptions

Descriptions of Eaton DRQ74-2R2-R provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 4 Element, Ferrite-Core, SMD, 3030
Inductor, Coupled, 2.2 uH, 13 Milliohm, 4.66 A, 7.6mm x 7.6mm x 4.45mm
Inductor Power Shielded Drum Core 1.986uH/7.944uH 20% 100KHz Ferrite 4.66A/2.33A 0.013Ohm/0.0521Ohm DCR T/R
DRQ Nonstandard 0.299Lx0.299W 7.60mmx7.60mm 2.2muH
IND, SHLD DRM 2.2UH, 7.06A SMT
Coupled Inductors 2.2uH 7.0A 0.0103ohm s
INDUCT ARRAY 2 COIL 1.986UH SMD
* 125oC maximum total temperature operation* Dual winding inductors that can be used as either a single inductor, or in coupled inductor/transformerapplications (1:1 turns ratio) * Four sizes of shielded drum core inductors* Windings can be connected in series or parallel, offering a broad range of inductance and current ratings* Peak current ratings from 0.13 Amps to 56 Amps * RMS current ratings from 0.128 Amps to 17.9 Amps* Inductance ratings from 0.33uH to 4.02mH * Surface Mount* 200 VAC Isolation between windings * Ferrite core material Applications * As a transformer: SEPIC, flyback* As an inductor: Buck, boost, coupled inductor * DC/DC converters* VRM inductor for CPU and DDR power supplies * Input and output filter chokes Environmental Data * Storage temperature: -40oC to +125oC* Operating temperature: -40oC to +125oC (Range is application specific).* Solder re flow temperature: 260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN