Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft XAL5030-222MEC

General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2221
$ 1.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL5030-222MEC.

IHS

Datasheet4 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-94.58%

CAD Models

Download Coilcraft XAL5030-222MEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-03-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Powdered Iron 9A 0.0155Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 15Q-Factor Carbonyl Powder 10A 0.012Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 7.1A 0.017Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 5.4A 0.012Ohm DCR T/R
Fixed Inductors 2.2Uh 12Moh; Available Until Stocks Are Exhausted |Tdk RLF7030T-2R2M5R4-T
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2625

Descriptions

Descriptions of Coilcraft XAL5030-222MEC provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2221
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 750pF 100volt C0G +/-5%
1MHz 38MHz 9.2A 9.7A 2.2μH 14.5mΩ ±20% standard mounting,SMD mount 5.48mm*5.28mm*3.1mm
Power Inductors – SMD; COILCRAFT; XAL5030-222MEC; 2.2 µH; 14.5 mOhm; 1 MHz; 20 %
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE Fixed Inductor 125C 38MHz 14.5mOhm 2.2muH
FIXED IND 2.2UH 9.7A 14.5MOHM SM
INDUCTOR, 2.2UH, 9.2A, 20%, PWR, 38MHZ;
IND 2.2UH 9.2A 13.2mOHM 5.68MM
Shielded Power Inductors – XAL50xx
SMD,5.2x5.4mm Power Inductors ROHS
DUCTOR, SHIELDED, 2.2uH 20% 9.2A

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • XAL5030222MEC