Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK RLF7030T-2R2M5R4

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 5.4A 0.012Ohm DCR T/R
$ 1.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK RLF7030T-2R2M5R4.

CAD Models

Download TDK RLF7030T-2R2M5R4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-11
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-03-31
LTD Date2022-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Powdered Iron 5.5A 0.035Ohm DCR 2020 T/R
Ind Power Shielded Wirewound 2.2uH ±20% 100kHz 15 Q-Factor Carbonyl Powder 5.5A T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 7A 0.02Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 4.3A 0.04Ohm DCR 2019 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 4.4A 0.0616Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 4.8A 0.0435Ohm DCR T/R

Descriptions

Descriptions of TDK RLF7030T-2R2M5R4 provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 5.4A 0.012Ohm DCR T/R
RLF Series 2.2 uH ±20 % 10 mOhm DCR 5.5 A Shielded Wirewound Power Inductor
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2927
Power Inductor (SMD), 2.2 uH, ± 20%, 5.4 A, Shielded, 5.5 A, 7.3mm x 6.8mm x 3.2mm
INDUCTOR, 2.2UH, 5.4A, POWER LINE; Inductance: 2.2µH; RMS Current (Irms): 5.4A; Inductor Construction: Wirewound; Saturation Current (Isat): 5.5A; Product Range: RLF Series; Power Inductor Case: 7.3mm x 6.8mm x 3.2mm; DC Resis

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLF7030T-2R2M5R4.
  • RLF7030T2R2M5R4