Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft XAL5030-222MEB

General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2221
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL5030-222MEB.

IHS

Datasheet4 pages3 years ago

Coilcraft Direct

CAD Models

Download Coilcraft XAL5030-222MEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.275
Stock
38,082
223,620
Authorized Distributors
0
2
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
14.5 mΩ
14.5 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-03-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 15Q-Factor Carbonyl Powder 10A 0.012Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 5.4A 0.012Ohm DCR T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2625
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 3030
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 3030
General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349

Descriptions

Descriptions of Coilcraft XAL5030-222MEB provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2221
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
IND FIXED 2.2UH SHIELDED 20% 9.2A
1MHz 38MHz 9.2A 2.2¦ÌH 14.5m¦¸ ¡À20% 5.68mm*5.48mm*5.48mm
Power Inductors - SMD 2.2uH Shld 20% 9.2A 14.5mOhms AECQ2

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc