Eaton DRA127-R47-R

Inductor Power Shielded Drum Core 413nH/470nH 20% 100KHz 15.9A 3mOhm DCR Automotive T/R
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRA127-R47-R.

Master Electronics

Datasheet12 pages9 years ago
Datasheet12 pages11 years ago

element14 APAC

IHS

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Eaton DRA127-R47-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Wurth Elektronik744355047
FIXED IND 470NH 26A 0.9 MOHM SMD / 470 nH Shielded Wirewound Inductor 26 A 0.9mOhm Nonstandard
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Iron 26A 0.0016Ohm DCR T/R
Inductor Power Shielded Wirewound 0.45uH 20% 100KHz 15Q-Factor Carbonyl Powder 29A 0.0015Ohm DCR 4040 Automotive T/R
Wurth Elektronik7443320047
WE-HCC SMT High Current Inductor (Ferrite)
General Purpose Inductor, 0.47uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2626
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 20A 0.00363Ohm DCR T/R

Descriptions

Descriptions of Eaton DRA127-R47-R provided by its distributors.

Inductor Power Shielded Drum Core 413nH/470nH 20% 100KHz 15.9A 3mOhm DCR Automotive T/R
Ind Power Shielded Wirewound 470nH 20% 100KHz 22.5A T/R
IND DRA127 0.47UH SMT SHL | Eaton Electronics DRA127-R47-R
100KHz 56A 22.5A 470nH 1.2m¦¸ ¡À20% SMD,12.5X12.5MM , 12.5mm*12.5mm*8mm
General Purpose Inductor, 0.47uH, 1 Element, SMD
FIXED IND 470NH 22.5A 1.2MOHM SM
INDUCTOR, SHIELDED, 0.47UH, 22.5A
Power Inductors-SMD 0.47uH 56A 0.0012ohms
INDUCT HI TEMP 0.47UH 22.5A SMD
INDUCTOR, 0.47UH, 22.5A, SHIELDED; Inductance:470nH; RMS Current (Irms):22.5A; Inductor Construction:Shielded; Saturation Current (Isat):56A; Product Range:-; Power Inductor Case:12.5mm x 12.5mm x 8mm; DC Resistance Max:

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN