Eaton DR127-R47-R

Inductor Power Shielded Drum Core 470nH 20% 100KHz Ferrite 17.9A 1.95mOhm DCR T/R
$ 0.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR127-R47-R.

IHS

Datasheet9 pages9 years ago
Datasheet6 pages19 years ago

Master Electronics

Farnell

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.71%

CAD Models

Download Eaton DR127-R47-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik744373580047
FIXED IND 470NH 18A 2.38MOHM SMD
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 20A 0.00363Ohm DCR T/R
Ind Power Shielded Wirewound 0.47uH ±20% 100kHz 10 Q-Factor Carbonyl Powder 22A T/R
General Purpose Inductor, 0.0000005uH, 20%, 1 Element, Iron-Core, SMD, 4239
General Purpose Inductor, 0.47uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2626
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 14A 0.00594Ohm DCR T/R

Descriptions

Descriptions of Eaton DR127-R47-R provided by its distributors.

Inductor Power Shielded Drum Core 470nH 20% 100KHz Ferrite 17.9A 1.95mOhm DCR T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Power Inductors 470nH ±20% IND_12.5X12.5MM_SM 8.00mm 12.50 x 12.50mm 1.95mΩ 17.9A
POWER INDUCTOR, 470NH, 17.9A, 20%; Inductance:470nH; Inductance Tolerance:± DC Resistance Max:1950µohm; Current Rating:17.9Arms; Core
Inductor, Shielded, 470Nh, 56A, Smd; Rango De Producto:Serie Dr; Inductancia:470Nh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:Apantallado; Resistencia Dc Máx.:-; Corriente Rms (Irms):17.9A; Bobina, Tipo:Smd |Eaton Coiltronics DR127-R47-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR127-R47-R.
  • DR127R47R