Eaton CTX100-2-52LP-R

Inductor Power Toroid 101.7u(OCL)H/100uH 20% 100KHz Powdered Iron 4.4A 53.4mOhm DCR RDL Bulk
$ 4.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX100-2-52LP-R.

IHS

Datasheet6 pages10 years ago
Datasheet4 pages18 years ago
Datasheet4 pages19 years ago

Sager Electronics

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Eaton CTX100-2-52LP-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.233
$ 3.97
Stock
15,849
25,996
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
20 %
20 %
Current Rating
4.4 A
4.4 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
53.4 mΩ
53.4 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor High Current Toroid 100uH/64.5uH 15% 1KHz 4.6A 0.053Ohm DCR RDL
Inductor High Current Toroid 100uH/64.5uH 15% 1KHz 4.6A 0.053Ohm DCR RDL
Ind Power Shielded Wirewound 100uH ±20% 100kHz 20 Q-Factor Carbonyl Powder 5.3A T/R
Wurth Elektronik7447070
100 UH +/-20% FERRITE, IRON POWDER LEADED INDUCTOR, 6A IDC, 35MO RDC WE-FI
Inductor Power Chip Unshielded Wirewound 100uH 20% 100KHz Ferrite 0.56A 1.204Ohm DCR 2220 T/R
TAIYO YUDENCBC3225T101MR
Inductor PowerChip Wirewound 100uH 20% 100KHz Ferrite 0.34A 1.82Ohm DCR 1210 T/R

Descriptions

Descriptions of Eaton CTX100-2-52LP-R provided by its distributors.

Inductor Power Toroid 101.7u(OCL)H/100uH 20% 100KHz Powdered Iron 4.4A 53.4mOhm DCR RDL Bulk
100H Unshielded Toroidal Inductor 4.4A 53.4mOhm Max Radial, Horizontal (Open)
General Purpose Inductor, 101.7uH, 20%, 1 Element, Iron-Core
Coiltronics Rohs Compliant: Yes |Eaton Coiltronics CTX100-2-52LP-R
FIXED IND 100UH 4.4A 53.4MOHM TH
IND, LCPI, 100UH, 4.3A HORIZONTAL SELF L
CTX Radial Horizontal (Open) 0.945Dia 24.00mm 100muH
INDUCTOR TOROID PWR 100UH HORZ

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN