Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP1770TA-101M

Ind Power Shielded Wirewound 100uH ±20% 100kHz 20 Q-Factor Carbonyl Powder 5.3A T/R

$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1770TA-101M.

IHS

Datasheet4 pages6 years ago

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+85.28%

CAD Models

Download Bourns SRP1770TA-101M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2212-H-RC
INDUCTOR, TOROID,HIGH CURRENT, 100 UH,+/-15%, 0.056 OHM DCR MAX, HORIZONTAL
Bourns2212-V-RC
Ind High Current Wirewound 100uH 15% 1KHz 4.4A Toroid
Inductor 100μH 5.3A 61mΩ ±15% 1kHz TH, Vertical Mount 13.97mm W × 13.97mm H
Wurth Elektronik7447070
100 UH +/-20% FERRITE, IRON POWDER LEADED INDUCTOR, 6A IDC, 35MO RDC WE-FI

Descriptions

Descriptions of Bourns SRP1770TA-101M provided by its distributors.

Ind Power Shielded Wirewound 100uH ±20% 100kHz 20 Q-Factor Carbonyl Powder 5.3A T/R
Avnet Japan
General Purpose Inductor, 100uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 6767
100KHz 2MHz 6.5A 5.3A 20@100kHz 100μH 118mΩ ±20% standard mounting,SMD mount 16.9mm*16.9mm*7mm
Power Inductors - Smd Power Inductors -; |Bourns, Inc. SRP1770TA-101M
FIXED IND 100UH 5.3A 118MOHM SMD
SMD Power Inductor, 100uH, 5.3A, 2MHz, 118mOhm
SRP1770TA Nonstandard 0.665Lx0.665W 16.90mmx16.90mm 100muH
5.3A 100uH ±20% 12A SMD,16.9x17.8mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1770TA-101M.
  • SRP1770TA101M