Eaton CTX100-2-52-R

Inductor Power Toroid 101.7u(OCL)H/100uH 20% 100KHz Powdered Iron 4.4A 53.4mOhm DCR RDL Bulk
$ 3.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX100-2-52-R.

Electro Sonic

Datasheet6 pages10 years ago

IHS

Master Electronics

Jameco

DigiKey

Inventory History

3 month trend:
-0.83%

CAD Models

Download Eaton CTX100-2-52-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.9
$ 4.233
Stock
29,239
15,849
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
20 %
20 %
Current Rating
4.4 A
4.4 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
53.4 mΩ
53.4 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor High Current Toroid 100uH/64.5uH 15% 1KHz 4.6A 0.053Ohm DCR RDL
Inductor High Current Toroid 100uH/64.5uH 15% 1KHz 4.6A 0.053Ohm DCR RDL
Ind Power Shielded Wirewound 100uH ±20% 100kHz 20 Q-Factor Carbonyl Powder 5.3A T/R
Wurth Elektronik7447070
100 UH +/-20% FERRITE, IRON POWDER LEADED INDUCTOR, 6A IDC, 35MO RDC WE-FI

Descriptions

Descriptions of Eaton CTX100-2-52-R provided by its distributors.

Inductor Power Toroid 101.7u(OCL)H/100uH 20% 100KHz Powdered Iron 4.4A 53.4mOhm DCR RDL Bulk
General Purpose Inductor, 101.7uH, 20%, 1 Element, Iron-Core
IND PWR WW 100UH 20% 100KHZ PWRD IRON 4.4A TRD
FIXED IND 100UH 4.4A 53.4MOHM TH
CTX Radial Vertical (Open) 0.945Diax0.654W 24.00mmx16.60mm 100muH
Ind,lcpi,100Uh, 4.3Avrt Rohs Compliant: Yes
IND, LCPI, 100UH, 4.3A VERTICAL SELF LEA
100KHz 4.3A 4.4A 100¦ÌH 53.4m¦¸ ¡À20% , 16.6mm*16.6mm
INDUCTOR TOROID PWR 100UH VERT
CTX100-2-52-R, EATON BUSSMAN ELECTRICAL
SURFACE MOUNT RESISTORSFIXED RESISTORS;

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTX100-2-52-R.