Murata LQH55DN101M03L

Inductor Power Chip Unshielded Wirewound 100uH 20% 100KHz Ferrite 0.56A 1.204Ohm DCR 2220 T/R
$ 0.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH55DN101M03L.

element14 APAC

Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Datasheet2 pages19 years ago

Farnell

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
-59.24%

CAD Models

Download Murata LQH55DN101M03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Ind Power Bobbin Core 100uH 20% 100KHz Ferrite 600mA T/R
Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 660mA 6028 T/R
TAIYO YUDENNRS6028T101MMGJV
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.66A 0.78Ohm DCR 2424 Automotive T/R
Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 700mA T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 650mA 300mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 640mA 516mOhm DCR 2424 Blister T/R

Descriptions

Descriptions of Murata LQH55DN101M03L provided by its distributors.

Inductor Power Chip Unshielded Wirewound 100uH 20% 100KHz Ferrite 0.56A 1.204Ohm DCR 2220 T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 5750/2220
LQH55D Series 2220 100 uH ±20% 560 mA 0.86 Ohm SMT Unshielded Wirewound Inductor
INDUCTOR, 100UH, UNSHIELDED, 0.56A; Inductance: 100µH; Product Range: LQH55D Series; DC Current Rating: 560mA; High Frequency Inductor Case: 2220 [5650 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.86ohm; Ind
Inductance uH = 100 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 860 / Rated Current mA = 560 / Self-Resonant Frequency MHz = 6.5 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Termination Type = Soldering Pads / Package Type = 2220 / Series = LQH / Length mm = 5.7 / Width mm = 5 / Height mm = 4.7 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH55DN101M03L.