Eaton C10M25

Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 10 x 38 25A AM 400 - C10M25
$ 21.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton C10M25.

IHS

Datasheet9 pages16 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonC14G32
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 32A GG 500 - C14G32
Littelfuse0505030.MXP
FUSE CERAMIC 30A 500VAC/VDC 3AB / Axial Lead & Cartridge Fuses 3AB > Fast-Acting > 505 Series
EatonSC-30
Fuse Class G Slow Blow Acting 30A 480V Holder Cartridge 10.41 X 41.15mm Carton CSA/UL
Fuse Class G Slow Blow Acting 30A 480V Holder Cartridge 10.41 X 41.4mm Carton CSA/UL
Littelfuse0SLC030.T
Fuse Class G Slow Blow Acting 30A 480V Holder Cartridge 10.3 X 41.3mm CE/CSA/UL
Littelfuse0505030.MXEP
Fuse Miniature Fast Acting 30A 500V Axial 6.3 X 32mm Ceramic Bulk CE/cULus

Descriptions

Descriptions of Eaton C10M25 provided by its distributors.

Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 10 x 38 25A AM 400 - C10M25
Electric Fuse, 25A, 400VAC, 400VDC, 120000A (IR), Inline/holder
FUSE CARTRIDGE 25A 400VAC 5AG | Bussmann by Eaton C10M25
Fuse Link 25A 400V Cartridge Holder
Ceramic Fuse, 25A, 400V AC, 120kA at 400V AC
Industrial & Electrical Fuses C10M25
C10M25, EATON BUSSMAN ELECTRICAL
FUSE, 25A, MOTOR RATED, 10X38, 400V; Product Range: Class aM Series; Fuse Current: 25A; Voltage Rating VAC: 400VAC; Voltage Rating V DC: -; Fuse Size Metric: 10mm x 38mm; Fuse Size Imperial: 13/32" x 1-1/2"; Blow Characteristi

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN