Littelfuse 0SLC030.T

Fuse Class G Slow Blow Acting 30A 480V Holder Cartridge 10.3 X 41.3mm CE/CSA/UL
$ 12.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0SLC030.T.

Newark

Datasheet1 page9 years ago

element14 APAC

JRH Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+146%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonC14G32
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 32A GG 500 - C14G32
EatonNSD32
Fuse, High Rupturing Capacity (HRC), NSD, 32 A, Blade Tag, 550 VAC
Eaton35D33Q
Fuse, Fast Acting, 35 A, D33 Series, 500V AC, Not Rated, 2" L x 1-1/16" dia
Schurter8040.0001
Fuse Holder, Cartridge Fuse Clip, 1, 32 A, 600 VAC, 600 VDC, 6.3mm x 32mm, Through Hole
MersenM222214
FERRULE FUSE-LINK, SIZE 14.3 X 51, AM, 120 KA, 500VAC, 32A, NO INDICATOR
MersenW216656
Electric Fuse, 32A, 500VAC, 250VDC, 120000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse 0SLC030.T provided by its distributors.

Fuse Class G Slow Blow Acting 30A 480V Holder Cartridge 10.3 X 41.3mm CE/CSA/UL
SLC Series Medium Time Delay 480 V 30 A Ø 10.3 x 41.3 mm Cartridge Fuse
Electric Fuse, Medium Blow, 30A, 100000A (IR)
Fuse,30A,Cylindrical Body,13/32 dia.
FUSE, 30A, 480V, MEDIUM TIME DELAY
FUSE CARTRIDGE 30A 480VAC/170VDC
170V 480V Cartridge 30A , 41.3mm
Fuse, 30A, 480V, Medium Time Delay; Product Range:Powr-Gard Slc Series; Fuse Current:30A; Voltage Rating Vac:480V; Voltage Rating Vdc:170V; Fuse Size Metric:10.3Mm X 41.3Mm; Fuse Size Imperial:13/32" X 1-5/8" Rohs Compliant: Yes |Littelfuse 0SLC030.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN