Littelfuse 0505030.MXP

FUSE CERAMIC 30A 500VAC/VDC 3AB / Axial Lead & Cartridge Fuses 3AB > Fast-Acting > 505 Series
$ 3.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0505030.MXP.

Newark

Datasheet3 pages5 years ago

HQonline

element14 APAC

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-2.98%

Alternate Parts

Price @ 1000
$ 3.38
$ 4.53
Stock
94,266
123,641
Authorized Distributors
6
6
Current Rating
30 A
30 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
500 V
500 V
Mount
Holder
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter8040.0001
Fuse Holder, Cartridge Fuse Clip, 1, 32 A, 600 VAC, 600 VDC, 6.3mm x 32mm, Through Hole
EatonC14G32
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 32A GG 500 - C14G32
Littelfuse0505025.MXP
Fuse Miniature Fast Acting 25A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus
Hrc Fuse, 550 V, 32 A, Bolted Tag, Nitd Series Rohs Compliant: Yes
MersenA214107
Hrc Fuse, Class Gg, 400 V, 32 A, Midget Rohs Compliant: Yes |Mersen/ferraz Shawmut A214107
MersenM222214
FERRULE FUSE-LINK, SIZE 14.3 X 51, AM, 120 KA, 500VAC, 32A, NO INDICATOR

Descriptions

Descriptions of Littelfuse 0505030.MXP provided by its distributors.

FUSE CERAMIC 30A 500VAC/VDC 3AB / Axial Lead & Cartridge Fuses 3AB > Fast-Acting > 505 Series
Fuse Cartridge Fast Acting 30A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus
505 Series - 500VAC/500VDC 6x32mm(3AB)Ceramic Fuse, 30 A, 500 VAC 500 VDC, RoHS
Littelfuse SCT
Electric Fuse, Fast Blow, 30A, 500VAC, 500VDC, 30000A (IR), Inline/holder, 3AB
505 Series Fast-Acting 500 V 30 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse
FUSE, CERAMIC, 505 SERIES, 1/4" X 1-1/4", FAST BLOW, CARTRIDGE, 500VAC/DC, 30
CARTRIDGE FUSE, FAST ACTING, 30A, 500V; Fuse Size Imperial: 1/4" x 1-1/4"; Fuse Current: 30A; Voltage Rating VAC: 500V; Fuse Size Metric: 6.3mm x 32mm; Blow Characteristic: Fast Acting; Product Range: 505 S 01P9422
Fuse, Cartridge, 30A, 6.3X32Mm, Fast Act; Voltage Rating Vac:500V; Fusible, Intensidad:30A; Capacidad De Ruptura De Intensidad Ac:30Ka; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 0505030.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN