Eaton BK/S506-8-R

Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass Carton
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/S506-8-R.

Official Datasheet10 years ago

Inventory History

3 month trend:
+7.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse520101
Fuse, 10 Amps, 300VAC/DC
Fuse, Cartridge, Fast Acting, 10 A, 250 VAC, 6.3mm x 32mm, 1/4 x 1-1/4, AGC
Schurter0001.1014
SCHURTER 0001.1014 Cartridge Fuse, SP Series, 10 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA
Fuse Miniature Slow Blow Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Littelfuse0217010.MXP
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE

Descriptions

Descriptions of Eaton BK/S506-8-R provided by its distributors.

Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse; Cylinder; Time Lag; 0.5A/250 VAC; 5x20mm; Glass; Cartridge; DCR 0.183 Ohms
Fuse, Cartridge, Time Delay, 8 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S506"
Electric Fuse, Time Delay Blow, 8A, 250VAC, 80A (IR), Inline/holder, 5x20mm
Electronic Cartridge Fuse; Voltage Rating Vac:250V; Fusible, Intensidad:8A; Capacidad De Ruptura De Intensidad Ac:80A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Rango De Producto:Serie S506 |Eaton Bussmann BK/S506-8-R
Eaton's Bussmann Division develops and manufactures critical circuit protection, power management and electrical safety products designed to provide innovative circuit and power electronics protection, serving the commercial, data center, electrical vehicle, food and beverage, and other markets.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-S506-8-R
  • BKS506-8-R