Eaton BK/S505-8-R

Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic Carton
$ 3.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/S505-8-R.

TME

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

IHS

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+52.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse520101
Fuse, 10 Amps, 300VAC/DC
Fuse, Cartridge, Fast Acting, 10 A, 250 VAC, 6.3mm x 32mm, 1/4 x 1-1/4, AGC
Schurter0001.1014
SCHURTER 0001.1014 Cartridge Fuse, SP Series, 10 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA
Fuse Miniature Slow Blow Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Littelfuse0217010.MXP
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE

Descriptions

Descriptions of Eaton BK/S505-8-R provided by its distributors.

Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic Carton
Fuse;Cylinder;Time Lag;8 A;5x20mm;Ceramic;Cartridge;250 VAC;DCR 0.0077 Ohms
Electric Fuse, Time Delay Blow, 8A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
Fuse, Cartridge, Time Delay, 8 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S505"
Fuse, Cartridge, 8A, 5X20Mm, Time Delay; Voltage Rating Vac:250V; Fusible, Intensidad:8A; Capacidad De Ruptura De Intensidad Ac:1.5Ka; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Eaton Bussmann BK/S505-8-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-S505-8-R
  • BK/S505-8-R.
  • BKS505-8-R