Eaton BK/S501-10-R

Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Ceramic Cardboard Carton
$ 3.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/S501-10-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages19 years ago

Farnell

Newark

TME

Master Electronics

Inventory History

3 month trend:
-7.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-10-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.3128
Fuse Cartridge Slow Blow Acting 12.5A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Littelfuse0218.125MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 125MA 250VAC 5X20MM
Littelfuse0215012.MXP
0215012.MXP - Littelfuse SLO-BLO 5X20MM FUSE BULK 1000-PACK AMP Size: 12, Voltage: 250VAC
Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Bel FuseGSA 12-R
Fuse, Cartridge, Slow Blow, 12 A, 250 VAC, 6mm x 32mm, 0.24" x 1.26"", GSA"
Fuse Miniature Fast Acting 12A 250V Holder Cartridge 5 X 20mm Glass Cardboard Carton

Descriptions

Descriptions of Eaton BK/S501-10-R provided by its distributors.

Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Ceramic Cardboard Carton
Fuse, Cartridge, Fast Acting, 10 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S501"
Fuse; Cylinder; Fast Acting; 6.3A; Dims5x20mm; Glass; Cartridge; 250VAC; Clip
Electric Fuse, Fast Blow, 10A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
FUSE, CARTRIDGE, 10A, 5 X 20MM, FAST ACT; Blow Characteristic: Fast Acting; Fuse Current: 10A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: S501 Series; Fuse Body Material: Ceramic

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-S501-10-R
  • BKS501-10-R