Eaton BK/MDA-V-8-R

Fuse Miniature 8A 250V Slow Blow 2-Pin Axial Through Hole Cardboard Carton
$ 4.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/MDA-V-8-R.

Sager Electronics

Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago

TME

Newark

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
+16.14%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.84
$ 6.121
Stock
29,418
12,733
Authorized Distributors
6
6
Current Rating
8 A
8 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
125 V
125 V
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-07-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse520101
Fuse, 10 Amps, 300VAC/DC
Littelfuse80716300000
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Schurter0031.1661
Fuse Slot Knob Cap, 6.3mm x 32mm, IP40, For FEU, FEU (Med), FAU, FAC Series Fuse Holders
Bel Fuse5STP 10-R
Fuse Cartridge Slow Blow Acting 10A 250V Axial 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
Fuse Miniature Fast Acting 10A 250V Axial 6.3 X 32mm Glass Carton CSA/UL

Descriptions

Descriptions of Eaton BK/MDA-V-8-R provided by its distributors.

Fuse Miniature 8A 250V Slow Blow 2-Pin Axial Through Hole Cardboard Carton
Fuse Cartridge Slow Blow Acting 8A 250V Axial 6.76 X 32.82mm Ceramic Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 8A, 250VAC, 125VDC, 200A (IR), Through Hole, 3AB
Fuse, PCB Leaded, 8 A, 250 VAC, 125 VDC, MDA, Time Delay, Axial Leaded
Blow Characteristic:time Delay; Fuse Current:8A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Fuse Size Imperial:1/4" X 1-1/4"; Product Range:mda Series; Breaking Capacity Current Ac:200A; Cartridge Fuse Material:ceramic Rohs Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-MDA-V-8-R
  • BK/MDA-V-8-R.
  • BKMDA-V-8-R