Eaton BK/GMD-500-R

Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass Carton
$ 2.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMD-500-R.

TME

Datasheet2 pages9 years ago

IHS

RS (Formerly Allied Electronics)

Farnell

Sager Electronics

Inventory History

3 month trend:
+3.60%

Alternate Parts

Price @ 1000
$ 2.46
$ 3.145
$ 3.145
Stock
19,471
9,516
9,516
Authorized Distributors
6
6
6
Current Rating
500 mA
500 mA
500 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
-
-
Mount
Holder, Surface Mount
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Bel FuseRST630
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3115
Fst 5X20, 0.63 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1514
SCHURTER 0034.1514 Cartridge Fuse, FSF Series, 630 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A
Littelfuse0218.630MXP
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm
Fuse Miniature Fast Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0217.630MXP
Electric Fuse, Very Fast Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Eaton BK/GMD-500-R provided by its distributors.

Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass Carton
Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder
GMD Series Time Delay 250 VAC 500 mA Ø 5 x 20 mm Glass Cartridge Fuse
Eaton Corporation Ctn Of 100 - Buss Small Dimension Fuse
FUSE, CARTRIDGE, 500mA 5X20MM TIME DELAY
FUSE 500MA 250V T-LAG GLASS GMD
Cartridge Fuses SMALL DIM. FUSE
FUSE GLASS 500MA 250VAC 5X20MM
Fuse, Cartridge, 500Ma 5X20Mm Time Delay; Voltage Rating Vac:250V; Fusible, Intensidad:500Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79" |Eaton Bussmann BK/GMD-500-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMD-500-R
  • BK/GMD500R
  • BKGMD-500-R
  • BKGMD500R