Descriptions of Littelfuse 0217.630MXP provided by its distributors.
Electric Fuse, Very Fast Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm
217 Series Fast-Acting 250 V 630 mA Ø5 x 20 mm Axial Lead Ceramic Cartridge Fuse
FUSE GLASS 630MA 250VAC 5X20MM / 630 mA 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm
0217.630MXP - Littelfuse FAST-ACTING 5X20 GLASS BODY FUSE BULK 1000-PACK AMP Size: 5/8, Voltage: 250VAC
Glass Tube Fuse 630mA D5xL20mm Disposable fuses ROHS
217 Series - 5x20mm Fast-Acting Glass Body Cartridge Fuse Designed to IEC Specification, 0.63A, 250V, RoHS
Littelfuse SCT
Fuse Miniature Fast Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/KC/SEMKO/UL/VDE/cULus
QUICK ACTING F LBC MIN FUSE, 630MA 5X20MM
FUSE GLASS 630MA 250VAC 5X20MM
FastBlow GlassTubeFuse 630mA ¹Ü,5x20mm Fuses ROHS
FUSE 5X20 F LBC 630MA/250V (P)
Littelfuse 0217.630MXP カートリッジヒューズ
217, 630mA, 250V , 5 x 20mm, F
Cartridge Fuse, Fast Acting, 0.63A, 250V; Blow Characteristic:Fast Acting; Fuse Current:630Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:0.2" X 0.79"; Product Range:217 Series; Diameter:5Mm; Length:20Mmrohs Compliant: Yes |Littelfuse 0217.630MXP