Descriptions of Eaton GMD-500-R provided by its distributors.
Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature 0.5A 250V Slow Blow 2-Pin Cartridge Holder
COOPER BUSSMANN GMD-500-R Fuse, 500mA, GMD, 250VAC, PK 5. More details: Fuse, 500mA Fuse Amps, Indicating, GMD Series, 250VAC Voltage Rating, Time Delay, Single Element, Body Material Glass, Nonrejection, Body Style Cylindrical, Interrupt Rating 100A at 250VAC, 10kA at 125VAC, Length 20mm, Diameter 5mm, Functionally Equal To Ferraz/Gould GSC, Littelfuse 239, Standards CE, UL 248-14 Guide JDYX, CSA Certification Class 1422-01, Package Quantity 5
Bussmann GMD-500-R Time Delay Fuse. Bussmann Time Delay Fuse, Low Breaking Small Dimension, Series: GMD, Non-Indicating, Non-Rejection, 500 mA, 250 VAC, 35 A/10 kA Interrupt, 50 Hz Frequency, 60 min, 2 min, 5 s Response, Ferrule Terminal, Holder Mounting, Cylindrical Body, Single Element, Glass, 5 mm Dia x 20 mm L Body. Additional Description: BUSS-GMD-500-R GMD 500MA BUSS FUSE. Catalog Description: 500MA 250V 5mm x 20mm RoHS Compliant Glass, Time Delay Fuse.