Littelfuse 021701.6HXP

Electric Fuse, Very Fast Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, 5x20mm
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 021701.6HXP.

IHS

Datasheet4 pages10 years ago

Farnell

TME

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-41.51%

Alternate Parts

Price @ 1000
$ 0.24
$ 0.231
Stock
37,723
156,884
Authorized Distributors
6
6
Current Rating
1.6 A
1.6 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Clip, Holder, Surface Mount
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0217002.MXP
Electric Fuse, Very Fast Blow, 2A, 250VAC, 75VDC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0217002.HXP
Fuse; Cylinder; Fast Acting; 2A; Dims 5x20mm; Glass; Cartridge; 250VAC; 0.042Ohms; Clip
Bel Fuse5SF 2-R
Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
Bel Fuse5MF 2-R
Fuse, Cartridge, Fast Acting, 2 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5MF"
Bel Fuse3SB 2-R
Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus

Descriptions

Descriptions of Littelfuse 021701.6HXP provided by its distributors.

Electric Fuse, Very Fast Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, 5x20mm
FUSE CYLINDER FAST ACTING 1.6A DIMS 5X20MM GLASS CARTRIDGE 250VAC 0.053OHMS
217 Series Fast-Acting 250 V 1.6 A Ø 5 x 20 mm Glass Cartridge Fuse
Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/VDE
217 Series - 5x20mm Fast-Acting Glass Body Cartridge Fuse Designed to IEC Specification, 1.6A, 250V, RoHS
Littelfuse SCT
Fuse 5 x 20mm, 1.6A, 250V, Quick Acting F
250V 4.615A2S 35A Cartridge,Glass 1.6A 5mm*20mm
CARTRIDGE FUSE, FAST ACTING, 1.6A, 250V; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:1.6A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Fast Acting; Product Range:217 Series; Diameter:5mm; Length:20mm RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN