Eaton BK/C515-1.5-R

Fuse Subminiature Slow Blow Acting 1.5A 250V Axial 5 X 15mm Glass Cardboard Carton
$ 1.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/C515-1.5-R.

TME

Datasheet2 pages9 years ago

Master Electronics

IHS

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.066
$ 0.728
Stock
26,351
3,467
Authorized Distributors
6
1
Current Rating
1.5 A
1.5 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse38311600000
Fuse Cartridge Slow Blow Acting 1.6A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Bel FuseRST 1.6
Fuse Micro Slow Blow Acting 1.6A 250V Radial 8.35 X 4 X 8.2mm
Schurter0001.2506.PT
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Littelfuse38311250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0001.2506
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Fuse Subminiature 1.6A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack

Descriptions

Descriptions of Eaton BK/C515-1.5-R provided by its distributors.

Fuse Subminiature Slow Blow Acting 1.5A 250V Axial 5 X 15mm Glass Cardboard Carton
Electric Fuse, Time Delay Blow, 1.5A, 250VAC, 100A (IR), Through Hole, 5x15mm
Fuse, Cartridge, 1.5A, 5X15Mm Time Delay; Voltage Rating Vac:250V; Fusible, Intensidad:1.5A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 15Mm; Tamaño Del Fusible, Imperial:-; Diámetro:5.5Mm |Eaton Bussmann BK/C515-1.5-R
FUSE, CARTRIDGE, 1.5A, 5X15MM TIME DELAY; FUSE, CARTRIDGE, 1.5A, 5X15MM TIME DELAY; Voltage Rating VAC:250V; Fuse Current:1.5A; Breaking Capacity:100A @ 250VAC / 10kA @ 125VAC; Fuse Size Code:2AG; Fuse Size Metric:5mm x 15mm; Blow Characteristic:Time Delay; Series:C515

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-C515-1-5-R
  • BKC515-1.5-R