Eaton BK/AGA-5

Fuse Miniature Fast Acting 5A 125V Holder Cartridge 6.35 X 15.88mm Glass Carton
$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/AGA-5.

IHS

Datasheet2 pages7 years ago

Farnell

Sager Electronics

Master Electronics

TME

Inventory History

3 month trend:
-17.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse; Cylinder; Fast Acting; 6A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
Fuse Miniature Medium Time Delay Acting 6A 125V Holder Cartridge 5 X 20mm Glass Carton
Bel Fuse5TT 6-R
Fuse Cartridge Slow Blow Acting 6A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Littelfuse0229006.HXP
Fuse Cartridge Slow Blow Acting 6A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse0233006.MXP
Fuse Miniature Medium Time Delay Acting 6A 125V Holder Axial 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
Bel FuseSST 6.3-1K
SMD Fuse, Slow Blow, 6.3 A, 125 VAC, 125 VDC, 2410 [6125 Metric], SST

Descriptions

Descriptions of Eaton BK/AGA-5 provided by its distributors.

Fuse Miniature Fast Acting 5A 125V Holder Cartridge 6.35 X 15.88mm Glass Carton
Fuse; Cylinder; Fast Acting; 5A; Sz 1AG; Dims 0.25x0.625; Glass; Cartridge; 125VAC
Fuse, Cartridge, Fast Acting, 5 A, 125 VAC, 6.4mm x 15.9mm, 1/4" x 5/8"", AGA"
CARTRIDGE FUSE, FAST ACTING, 5A, 125V; Fuse Size Imperial:1/4" x 5/8"; Fuse Current:5A; Voltage Rating VAC:125V; Fuse Size Metric:6.3mm x 15.9mm; Blow Characteristic:Fast Acting; Product Range:AGA Series RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-AGA-5
  • BK/AGA5
  • BKAGA-5
  • BKAGA5