Eaton 7563K4

Switch Toggle ON OFF ON DPDT Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
$ 8.321
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 7563K4.

Farnell

Datasheet8 pages27 years ago

element14 APAC

Master Electronics

element14

Newark

Inventory History

3 month trend:
+11.38%

Related Parts

C&K Components7201SYZQE
Switch Toggle ON None ON DPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7211SYZQE
Switch Toggle ON ON ON DPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
TE Connectivity / AMP3-1825138-1
Toggle Switch, DPDT, On-on, Latched, 5A, 28VDC, Wire Terminal, Large Type Actuator, Panel Mount
TE Connectivity1-1825139-8
TOGGLE SWITCH DPDT (ON)-OFF-(ON), 5 A@ 125 V AC, 5 A@ 28 V DC, PANEL MOUNT
APEM5649AB
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
TE ConnectivityA208SYCB04
Switch Toggle ON (ON) DPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads

Descriptions

Descriptions of Eaton 7563K4 provided by its distributors.

Switch Toggle ON OFF ON DPDT Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Switch, AC Rated, Toggle, DP, ON-OFF-ON, Solder TerminalS, 15A@125V; 10A@250V
Bat-Handle Toggle DPDT On-Off-On maint 15A/125Vac 10A/250Vac
SWITCH, TOGGLE, DPDT, 15A, 250V; Switch Operation: On-Off-On; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: 7500 Series; Contact Current Max: 15A; Switch Mounting: -; Contact Vo 04M4774
Toggle Switch; Switch Operation:On-Off-On; Circuitry:DPDT; Switch Terminals:Solder Lug; Actuator Style:Bat; Contact Current Max:15A; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes; Size:HxWxD 1.250 x1.312 x0.750 in ;RoHS Compliant: Yes
SWITCH, TOGGLE, DPDT, 15A, 250V; Contact; SWITCH, TOGGLE, DPDT, 15A, 250V; Contact Configuration:DPDT; Switch Operation:On-Off-On; Contact Voltage AC Nom:250V; Contact Current Max:15A; Switch Terminals:Solder; Actuator Style:Bat; Circuitry:DPDT; Contact Current AC Max:15A
EATON 7563K4 Toggle Switch, On/Off/On, Solder. More details: Toggle Switch, Contact Form DPST, Number of Connections 6, Switch Function On/Off/On, Terminals Solder Lug, Mounting Hole .469 In., HP 0.75, Stem Length .469 In., Stem Dia. and Thread Size .50 In., Actuator Color Silver, Stem Color Silver, Standards CSA, UL Recognized, RoHS, Includes Panel Mounting

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7563K4.