C&K Components 7211SYZQE

Switch Toggle ON ON ON DPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
$ 12.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7211SYZQE.

Newark

Datasheet14 pages10 years ago

IHS

Electro Sonic

TME

Future Electronics

Inventory History

3 month trend:
-19.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM5649AB
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5647AB
Toggle Switch, Dpdt, Momentary, 4A, 30Vdc, Solder Terminal, Standard Type Actuator, Panel
APEM5646A
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2022SS1W01
Toggle Switch, DPDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
NKK SwitchesS116
Switch Toggle ON None ON DPDT Round Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2022ES1W01
Toggle Switch, DPDT, On-on, Latched, Solder Terminal, Paddle Actuator, Panel Mount

Descriptions

Descriptions of C&K Components 7211SYZQE provided by its distributors.

Switch Toggle ON ON ON DPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
SWITCH, TOGGLE, SEALED, SP3T, ON-ON-ON, .420 ACTUATOR, 5A, 120VAC, 28VDC, SOLDER
7000 Series 5 A Mini DPDT On-On-On Solder Lug Rocker Switch
SWITCH, TOGGLE, DPDT, ON-ON-ON; Switch Operation:On-On-On; Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:-; Contact Current Max:5A; Switch Mounting:Panel; Contact Voltage AC Nom:250V; Switch Ter
SWITCH, TOGGLE, DPDT, ON-ON-ON; Switch Function Type:On-On-On; Contact Configuration:DPDT; Voltage, Contact AC Max:120V; Voltage, Contact DC Max:28V; Max Contact Current AC:5A; Max Contact Current DC:5A; Terminal Type:Solder

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7211SYZQE.