Eaton 40FE

40FE Series 690 V 40 A High Speed Semiconductor Fuse
$ 118.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 40FE.

IHS

Datasheet9 pages10 years ago
Datasheet6 pages18 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Master Electronics

Inventory History

3 month trend:
-74.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0KLK030.T
Electric Fuse, Fast Blow, 30A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
LittelfuseCCMR030.TXP
Fuse Class CC Slow Blow Acting 30A 600V Holder Cartridge 10.3 X 38.1mm CSA/UL
LittelfuseCCMR030.T
Fuse Class CC Slow Blow Acting 30A 600V Holder Cartridge 10.3 X 38.1mm CSA/UL
EatonDFJ-50
Fast Acting Semiconductor Cylindrical Fuse 50A 200kA IR AC
EatonDFJ-45
Electric Fuse, Fast Blow, 45A, 600VAC, 450VDC, 200000A (IR), Inline/holder
EatonFWH-45B
Eaton Bussmann High Speed Round body 45A 500V AC TAG FUSE - FWH-45B

Descriptions

Descriptions of Eaton 40FE provided by its distributors.

40FE Series 690 V 40 A High Speed Semiconductor Fuse
Electric Fuse, 40A, 700VAC, 500VDC, 200000A (IR), Inline/holder
40FE Cooper Bussmann 40A 690V AC TYPE T FUSE
Eaton Bussmann High Speed BS 40A 690V IEC AC BS88 HIGH SPEED FUS - 40FE
FUSE, 40A, 690V, BLADE, FAST ACTING
FAST ACTING FF HRC POWER FE FUSE, 40A
Eaton , Eaton Bussman, 40A, 690 V ac, 500V , 77mm
FUSE CRTRDGE 40A 450VDC CYLINDR
40FE, EATON BUSSMAN ELECTRICAL
Fuse, 40A, 690V, Blade, Fast Acting; Product Range:-; Fuse Current:40A; Blow Characteristic:Fast Acting; Fuse Size Metric:17.1Mm X 48Mm; Fuse Size Imperial:0.67" X 1.89"; Voltage Rating Vdc:450V; Voltage Rating Vac:660V Rohs Compliant: Yes |Eaton Bussmann 40FE

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 40 FE