Eaton FWH-45B

Eaton Bussmann High Speed Round body 45A 500V AC TAG FUSE - FWH-45B
$ 123.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWH-45B.

Sager Electronics

Datasheet100 pages9 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Eaton Bussmann Low Voltage N.American FA, RK-5 50 A 600 AC/DC - PVS-R-50
LittelfuseIDSR050.T
Electric Fuse, Time Delay Blow, 50A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Electric Fuse, Fast Blow, 50A, 600VAC, 200000A (IR), Inline/holder
EatonFCF50RN
Fuse Class CF 50A 600V Fast 2-Pin Lug Socket Carton
Littelfuse0NLS050.T
Fuse, NLS Series, Fast-Acting, 600 V AC, Cylindrical
Schurter8040.0001
Fuse Holder, Cartridge Fuse Clip, 1, 32 A, 600 VAC, 600 VDC, 6.3mm x 32mm, Through Hole

Descriptions

Descriptions of Eaton FWH-45B provided by its distributors.

Eaton Bussmann High Speed Round body 45A 500V AC TAG FUSE - FWH-45B
Electric Fuse, 45A, 500VAC, 500VDC, 200000A (IR), Inline/holder
Semiconductor Fuse, 45A, Fast-Acting, 500V AC, Bolt-On
High Speed Fuse 500V 45A Stud Mount
Specialty Fuses 500VAC 45A High Speed Fuse
Eaton Corporation Ctn Of 5 - 45A 500V Ac Tag Fuse
FUSE CARTRIDGE FAST BLOW STUD MOUNT 500VAC/DC 45A
FUSE - SEMICOND. 500VAC/500VDC
FWH-45B, EATON BUSSMAN ELECTRICAL
Eaton Bussmann series High speed cylindrical fuses are suitable for the protection of AC and DC Drives, power converters/ rectifiers and variable speed drives. They are available as gR and aR operating class

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWH45B