Eaton DFJ-50

Fast Acting Semiconductor Cylindrical Fuse 50A 200kA IR AC
$ 119.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DFJ-50.

IHS

Datasheet4 pages12 years ago

Master Electronics

Inventory History

3 month trend:
+16.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

FUSE, HIGH SPEED, CYLINDER, 63A, 700 VAC, 22X58 MM, CARTRIDGE, CLIP MOUNT, CE/UL
Eaton56ET
Fuse British Standard 56A 690V Bolt 48 X 17.1 X 19.1mm Carton UL
MersenRS63HFTG
FUSE CARRIER, A3, BLACK; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:63A; Fuse Size Held:-; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:REDSPOT Series; Voltage Rating VAC:660V; Voltage Rating V DC
Fuse Miniature 50A 700V 2-Pin Cartridge Holder Carton
LittelfuseL50S060.T
Electric Fuse, Very Fast Blow, 60A, 500VAC, 450VDC, 200000A (IR), Inline/holder
Multicomp2313403
Electric Fuse, 63A, 500VAC, 400VDC, 50000A (IR), Inline/holder, DIII

Descriptions

Descriptions of Eaton DFJ-50 provided by its distributors.

Fast Acting Semiconductor Cylindrical Fuse 50A 200kA IR AC
UL Class Fuse, J Class, Fast-Acting, 50A, 600V AC, Non-Indicating
Electric Fuse, 50A, 600VAC, 450VDC, 200000A (IR), Inline/holder
Eaton Bussmann High Speed Round body DRIVE FUSE - DFJ-50
BUSSMANN DRIVE FUSE LOW VOLTAGE - NORTH AMERICAN
FUSE, CLASS J, 50A, HIGH SPEED
450V 600V Cartridge 50A , 60.45mm
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFJ50